



0923151008 | |
|---|---|
DigiKey Part Number | WM24535-ND |
Manufacturer | |
Manufacturer Product Number | 0923151008 |
Description | 10CC PICOFLEX 80MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.263' (80.01mm, 3.15") |
Datasheet | Datasheet |
EDA/CAD Models | 0923151008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.263' (80.01mm, 3.15") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,10000 Kč | 36,10 Kč |
| 10 | 30,74700 Kč | 307,47 Kč |
| 25 | 28,81600 Kč | 720,40 Kč |
| 50 | 27,43640 Kč | 1 371,82 Kč |
| 100 | 26,12490 Kč | 2 612,49 Kč |
| 300 | 24,17583 Kč | 7 252,75 Kč |
| 500 | 23,31962 Kč | 11 659,81 Kč |
| 1 000 | 22,20652 Kč | 22 206,52 Kč |
| 2 500 | 20,81705 Kč | 52 042,62 Kč |
| Unit Price without VAT: | 36,10000 Kč |
|---|---|
| Unit Price with VAT: | 43,68100 Kč |



