



0923150615 | |
|---|---|
DigiKey Part Number | WM12817-ND |
Manufacturer | |
Manufacturer Product Number | 0923150615 |
Description | 6CCT PICOFLEX 150MM LONG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,73000 Kč | 28,73 Kč |
| 10 | 24,45400 Kč | 244,54 Kč |
| 25 | 22,92720 Kč | 573,18 Kč |
| 50 | 21,82740 Kč | 1 091,37 Kč |
| 100 | 20,78420 Kč | 2 078,42 Kč |
| 250 | 19,48176 Kč | 4 870,44 Kč |
| 500 | 18,55122 Kč | 9 275,61 Kč |
| 1 000 | 17,66585 Kč | 17 665,85 Kč |
| 2 500 | 16,56019 Kč | 41 400,47 Kč |
| Unit Price without VAT: | 28,73000 Kč |
|---|---|
| Unit Price with VAT: | 34,76330 Kč |




