



0923150610 | |
|---|---|
DigiKey Part Number | WM16289-ND |
Manufacturer | |
Manufacturer Product Number | 0923150610 |
Description | 6CCT PICOFLEX 100MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,88000 Kč | 32,88 Kč |
| 10 | 27,93200 Kč | 279,32 Kč |
| 25 | 26,17760 Kč | 654,44 Kč |
| 50 | 24,92680 Kč | 1 246,34 Kč |
| 100 | 23,73420 Kč | 2 373,42 Kč |
| 250 | 22,24696 Kč | 5 561,74 Kč |
| 500 | 21,18488 Kč | 10 592,44 Kč |
| 1 000 | 20,17364 Kč | 20 173,64 Kč |
| 2 500 | 18,91105 Kč | 47 277,62 Kč |
| Unit Price without VAT: | 32,88000 Kč |
|---|---|
| Unit Price with VAT: | 39,78480 Kč |



