
165X03339A | |
|---|---|
DigiKey Part Number | 626-1592-ND |
Manufacturer | |
Manufacturer Product Number | 165X03339A |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 10 | 290,86400 Kč | 2 908,64 Kč |
| 30 | 269,15233 Kč | 8 074,57 Kč |
| 60 | 256,30867 Kč | 15 378,52 Kč |
| 120 | 244,08075 Kč | 29 289,69 Kč |
| 270 | 230,51604 Kč | 62 239,33 Kč |
| 510 | 220,41312 Kč | 112 410,69 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |

