Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
303W3CSXX99A30X
303W3CSXX99A30X

303W3CSXX99A30X

DigiKey Part Number
626-1099-ND
Manufacturer
Manufacturer Product Number
303W3CSXX99A30X
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
3 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3V3, 3W3K, 3W3CS
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
320µin (8.13µm)
Ingress Protection
IP20
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Green
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,54900 Kč885,49 Kč
2582,99240 Kč2 074,81 Kč
5079,03220 Kč3 951,61 Kč
10075,25680 Kč7 525,68 Kč
25070,54488 Kč17 636,22 Kč
50067,17932 Kč33 589,66 Kč
1 00063,97503 Kč63 975,03 Kč
2 50059,97432 Kč149 935,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč