



3011W1SXK99A10X | |
|---|---|
DigiKey Part Number | 626-1932-ND |
Manufacturer | |
Manufacturer Product Number | 3011W1SXK99A10X |
Description | CONN D-SUB HOUSING RCPT 11POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 11 (10 + 1 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,11500 Kč | 731,15 Kč |
| 25 | 68,52920 Kč | 1 713,23 Kč |
| 50 | 65,25340 Kč | 3 262,67 Kč |
| 100 | 62,13520 Kč | 6 213,52 Kč |
| 250 | 58,24508 Kč | 14 561,27 Kč |
| 500 | 55,46538 Kč | 27 732,69 Kč |
| 1 000 | 52,81984 Kč | 52 819,84 Kč |
| 2 500 | 49,51597 Kč | 123 789,93 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |















