



DSS3XPXXG04X | |
|---|---|
DigiKey Part Number | 626-2019-ND |
Manufacturer | |
Manufacturer Product Number | DSS3XPXXG04X |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 315µin (8.00µm) |
Connector Type Plug for Male Contacts | Ingress Protection IP20 |
Number of Positions 25 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 749806-9 | TE Connectivity AMP Connectors | 124 | A105231-ND | 882,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,06310 Kč | 9 306,31 Kč |
| Unit Price without VAT: | 93,06310 Kč |
|---|---|
| Unit Price with VAT: | 112,60635 Kč |









