D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161A13439X

DigiKey Part Number
626-1888-ND
Manufacturer
Manufacturer Product Number
161A13439X
Description
CONN D-SUB PIN 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24-28 AWG
Manufacturer
Amphenol CONEC
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Type
Signal
Features
Insulation Support
Contact Type
Male Pin
Base Product Number
Contact Form
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,29400 Kč82,94 Kč
257,77760 Kč194,44 Kč
507,40380 Kč370,19 Kč
1007,04900 Kč704,90 Kč
2506,60680 Kč1 651,70 Kč
5006,29100 Kč3 145,50 Kč
1 0005,99031 Kč5 990,31 Kč
2 5005,61520 Kč14 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč