D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161A18309X

DigiKey Part Number
626-1074-ND
Manufacturer
Manufacturer Product Number
161A18309X
Description
CONN D-SUB PIN 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24-28 AWG
Manufacturer
Amphenol CONEC
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
Flash
Contact Type
Male Pin
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 337
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,23900 Kč92,39 Kč
258,65960 Kč216,49 Kč
508,24380 Kč412,19 Kč
1007,85120 Kč785,12 Kč
2507,35768 Kč1 839,42 Kč
5007,00620 Kč3 503,10 Kč
1 0006,67148 Kč6 671,48 Kč
2 5006,25362 Kč15 634,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč