D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161A13429X

DigiKey Part Number
626-1736-2-ND - Tape & Reel (TR)
626-1736-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
161A13429X
Description
CONN D-SUB PIN 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,63000 Kč86,30 Kč
258,09680 Kč202,42 Kč
507,70620 Kč385,31 Kč
1007,33670 Kč733,67 Kč
2506,87728 Kč1 719,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,54844 Kč3 274,22 Kč
1 0006,23578 Kč6 235,78 Kč
1 5006,05974 Kč9 089,61 Kč
2 5005,84509 Kč14 612,73 Kč
3 5005,70798 Kč19 977,93 Kč
5 0005,56611 Kč27 830,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč