



0191600012 | |
|---|---|
DigiKey Part Number | WM18393-ND |
Manufacturer | |
Manufacturer Product Number | 0191600012 |
Description | CONN SPLICE 14-22AWG CRIMP 19160 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Natural |
Terminal Type Butt Splice, Closed End, Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,47720 Kč | 86,93 Kč |
| 50 | 3,30920 Kč | 165,46 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 250 | 2,95316 Kč | 738,29 Kč |
| 500 | 2,81164 Kč | 1 405,82 Kč |
| 1 000 | 2,67725 Kč | 2 677,25 Kč |
| 3 000 | 2,47734 Kč | 7 432,02 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |












