Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

US1M

DigiKey Part Number
4878-US1MTR-ND - Tape & Reel (TR)
4878-US1MCT-ND - Cut Tape (CT)
4878-US1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSUS1MGood-Ark Semiconductor14 8244786-GSUS1MCT-ND0,18000 KčSimilar
US1M-M3/5ATVishay General Semiconductor - Diodes Division12 518US1M-M3/5ATGICT-ND0,45000 KčSimilar
US1MDComponents7 2005245-US1MCT-ND0,78000 KčParametric Equivalent
US1M-AQDComponents7 2005245-US1M-AQCT-ND1,44000 KčParametric Equivalent
In-Stock: 45 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,96900 Kč39,69 Kč
1002,47990 Kč247,99 Kč
5001,82724 Kč913,62 Kč
1 0001,61559 Kč1 615,59 Kč
2 0001,43721 Kč2 874,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,17099 Kč8 782,42 Kč
15 0001,06258 Kč15 938,70 Kč
22 5001,00732 Kč22 664,70 Kč
37 5000,94520 Kč35 445,00 Kč
52 5000,90841 Kč47 691,53 Kč
75 0000,87263 Kč65 447,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč