Plug for Male Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE50PNE

DigiKey Part Number
6022-DCE50PNE-ND
Manufacturer
Manufacturer Product Number
DCE50PNE
Description
50P HD D-SUB MALE CRIMP NI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Northern Technologies
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
50
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCE50PTENorthern Technologies556022-DCE50PTE-ND88,40000 KčParametric Equivalent
163X10059XAmphenol CONEC1 617626-1067-ND98,27000 KčParametric Equivalent
170-050-173L000NorComp Inc.42750ME-ND147,62000 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,88900 Kč788,89 Kč
4071,52450 Kč2 860,98 Kč
8068,10963 Kč5 448,77 Kč
12066,18742 Kč7 942,49 Kč
28062,34532 Kč17 456,69 Kč
52059,68156 Kč31 034,41 Kč
1 00056,99214 Kč56 992,14 Kč
2 52053,39791 Kč134 562,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč