Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X17329X | |
|---|---|
DigiKey Part Number | 626-1819-ND |
Manufacturer | |
Manufacturer Product Number | 165X17329X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02629X | Amphenol CONEC | 348 | 626-1612-ND | 220,06000 Kč | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 409 | 626-1178-ND | 231,82000 Kč | Parametric Equivalent |
| 165X16319X | Amphenol CONEC | 0 | 626-165X16319X-ND | 360,88000 Kč | Parametric Equivalent |
| 165X17429X | Amphenol CONEC | 41 | 626-2057-ND | 450,83000 Kč | Parametric Equivalent |
| 165X17429XE | Amphenol CONEC | 0 | 626-165X17429XE-ND | 348,57940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,81000 Kč | 496,81 Kč |
| 10 | 422,22800 Kč | 4 222,28 Kč |
| 25 | 395,77880 Kč | 9 894,47 Kč |
| 50 | 376,89320 Kč | 18 844,66 Kč |
| 100 | 358,91460 Kč | 35 891,46 Kč |
| 250 | 336,46608 Kč | 84 116,52 Kč |
| 500 | 320,42864 Kč | 160 214,32 Kč |
| Unit Price without VAT: | 496,81000 Kč |
|---|---|
| Unit Price with VAT: | 601,14010 Kč |

















