Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670250354280 | |
|---|---|
DigiKey Part Number | 1195-09670250354280-ND |
Manufacturer | |
Manufacturer Product Number | 09670250354280 |
Description | D-SUB 25PIN METAL HOOD, TOP ENTR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250322 | HARTING | 15 | 09670250322-ND | 423,32000 Kč | Parametric Equivalent |
| 10152785-001LF | Amphenol CS (FCI) | 0 | 609-10152785-001LF-ND | 394,55870 Kč | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 348 | 626-1612-ND | 220,06000 Kč | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 409 | 626-1178-ND | 231,82000 Kč | Parametric Equivalent |
| 165X16319X | Amphenol CONEC | 0 | 626-165X16319X-ND | 360,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 254,61922 Kč | 127 309,61 Kč |
| Unit Price without VAT: | 254,61922 Kč |
|---|---|
| Unit Price with VAT: | 308,08926 Kč |













