Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110932 | |
|---|---|
DigiKey Part Number | 900-1731110932-ND |
Manufacturer | |
Manufacturer Product Number | 1731110932 |
Description | FCT HOOD S3 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110932 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040100 | Molex | 0 | WM12507-ND | 197,38000 Kč | Parametric Equivalent |
| 1731110058 | Molex | 181 | WM16647-ND | 185,41000 Kč | Parametric Equivalent |
| 1731110073 | Molex | 0 | 1731110073-ND | 139,56320 Kč | Parametric Equivalent |
| 1731110083 | Molex | 39 | 1731110083-ND | 242,32000 Kč | Parametric Equivalent |
| 1731110936 | Molex | 0 | 900-1731110936-ND | 90,48941 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 95,56463 Kč | 191 129,26 Kč |
| Unit Price without VAT: | 95,56463 Kč |
|---|---|
| Unit Price with VAT: | 115,63320 Kč |













