Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X16319X | |
|---|---|
DigiKey Part Number | 626-165X16319X-ND |
Manufacturer | |
Manufacturer Product Number | 165X16319X |
Description | 165X16319X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02629X | Amphenol CONEC | 348 | 626-1612-ND | 220,06000 Kč | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 409 | 626-1178-ND | 231,82000 Kč | Parametric Equivalent |
| 165X17329X | Amphenol CONEC | 0 | 626-1819-ND | 496,81000 Kč | Parametric Equivalent |
| 165X17429X | Amphenol CONEC | 41 | 626-2057-ND | 450,83000 Kč | Parametric Equivalent |
| 165X17429XE | Amphenol CONEC | 0 | 626-165X17429XE-ND | 348,57940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 360,88000 Kč | 18 044,00 Kč |
| Unit Price without VAT: | 360,88000 Kč |
|---|---|
| Unit Price with VAT: | 436,66480 Kč |











