
1731110083 | |
|---|---|
DigiKey Part Number | 1731110083-ND |
Manufacturer | |
Manufacturer Product Number | 1731110083 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
EDA/CAD Models | 1731110083 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110058 | Molex | 181 | WM16647-ND | 144,47000 Kč | Parametric Equivalent |
| 09670250322 | HARTING | 15 | 09670250322-ND | 329,84000 Kč | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 348 | 626-1612-ND | 171,46000 Kč | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 409 | 626-1178-ND | 180,63000 Kč | Parametric Equivalent |
| 165X17429X | Amphenol CONEC | 41 | 626-2057-ND | 351,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 205,96900 Kč | 2 059,69 Kč |
| 25 | 193,06400 Kč | 4 826,60 Kč |
| 50 | 183,84580 Kč | 9 192,29 Kč |
| 100 | 175,07290 Kč | 17 507,29 Kč |
| 300 | 162,02197 Kč | 48 606,59 Kč |
| 500 | 156,29148 Kč | 78 145,74 Kč |
| 1 000 | 148,84033 Kč | 148 840,33 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |



