Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110081 | |
|---|---|
DigiKey Part Number | 1731110081-ND |
Manufacturer | |
Manufacturer Product Number | 1731110081 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110081 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040096 | Molex | 992 | WM12503-ND | 160,21000 Kč | Parametric Equivalent |
| 1731110001 | Molex | 0 | 1731110001-ND | 152,29640 Kč | Parametric Equivalent |
| 1731110260 | Molex | 88 | 1731110260-ND | 172,60000 Kč | Parametric Equivalent |
| 1731140310 | Molex | 18 | 900-1731140310-ND | 324,42000 Kč | Parametric Equivalent |
| 09670090320 | HARTING | 67 | 09670090320-ND | 397,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 185,72700 Kč | 1 857,27 Kč |
| 25 | 174,08200 Kč | 4 352,05 Kč |
| 50 | 165,76660 Kč | 8 288,33 Kč |
| 100 | 157,85670 Kč | 15 785,67 Kč |
| 300 | 146,08800 Kč | 43 826,40 Kč |
| 500 | 140,92052 Kč | 70 460,26 Kč |
| 1 000 | 134,20200 Kč | 134 202,00 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |


















