
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 Kč | 324,42 Kč |
| 10 | 275,62000 Kč | 2 756,20 Kč |
| 25 | 258,35080 Kč | 6 458,77 Kč |
| 50 | 246,01680 Kč | 12 300,84 Kč |
| 100 | 234,27890 Kč | 23 427,89 Kč |
| 250 | 219,62144 Kč | 54 905,36 Kč |
| 500 | 209,15058 Kč | 104 575,29 Kč |
| 1 000 | 199,18199 Kč | 199 181,99 Kč |
| Unit Price without VAT: | 324,42000 Kč |
|---|---|
| Unit Price with VAT: | 392,54820 Kč |

