
1731110260 | |
|---|---|
DigiKey Part Number | 1731110260-ND |
Manufacturer | |
Manufacturer Product Number | 1731110260 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110260 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040096 | Molex | 992 | WM12503-ND | 160,21000 Kč | Parametric Equivalent |
| 1731110001 | Molex | 0 | 1731110001-ND | 152,29640 Kč | Parametric Equivalent |
| 1731140310 | Molex | 18 | 900-1731140310-ND | 324,42000 Kč | Parametric Equivalent |
| 09670090320 | HARTING | 67 | 09670090320-ND | 397,28000 Kč | Parametric Equivalent |
| 09670090322 | HARTING | 21 | 1195-5084-ND | 348,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 146,67100 Kč | 1 466,71 Kč |
| 25 | 137,48640 Kč | 3 437,16 Kč |
| 50 | 130,91840 Kč | 6 545,92 Kč |
| 100 | 124,66720 Kč | 12 466,72 Kč |
| 300 | 115,37070 Kč | 34 611,21 Kč |
| 500 | 111,29024 Kč | 55 645,12 Kč |
| 1 000 | 105,98300 Kč | 105 983,00 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |


