D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131C15029X

DigiKey Part Number
131C15029X-ND
Manufacturer
Manufacturer Product Number
131C15029X
Description
CONN D-SUB PIN 26-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 26-28 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26-28 AWG
Manufacturer
Amphenol CONEC
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
8.00µin (0.203µm)
Contact Type
Male Pin
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 065
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,61200 Kč196,12 Kč
2518,37760 Kč459,44 Kč
5017,49980 Kč874,99 Kč
10016,66190 Kč1 666,19 Kč
30015,41673 Kč4 625,02 Kč
50014,87078 Kč7 435,39 Kč
1 00014,16084 Kč14 160,84 Kč
2 50013,27435 Kč33 185,88 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč