Parametric Equivalent




170-050-273L010 | |
|---|---|
DigiKey Part Number | 5750FE-ND |
Manufacturer | |
Manufacturer Product Number | 170-050-273L010 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-050-273L010 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-050-273L020 | NorComp Inc. | 0 | 6750FE-ND | 4,68288 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 114,00138 Kč | 9 120,11 Kč |
| Unit Price without VAT: | 114,00138 Kč |
|---|---|
| Unit Price with VAT: | 137,94167 Kč |










