



171-050-113R001 | |
|---|---|
DigiKey Part Number | 4250ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-113R001 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-113R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 109,58440 Kč | 2 739,61 Kč |
| 50 | 104,35160 Kč | 5 217,58 Kč |
| 100 | 99,37090 Kč | 9 937,09 Kč |
| 250 | 93,15048 Kč | 23 287,62 Kč |
| 500 | 88,70690 Kč | 44 353,45 Kč |
| 1 000 | 84,47663 Kč | 84 476,63 Kč |
| 2 500 | 79,19480 Kč | 197 987,00 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |














