



171-050-203L011 | |
|---|---|
DigiKey Part Number | 1250FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-203L011 |
Description | CONN D-SUB RCPT 50POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-203L011 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,70000 Kč | 148,70 Kč |
| 10 | 126,32200 Kč | 1 263,22 Kč |
| 25 | 118,40080 Kč | 2 960,02 Kč |
| 50 | 112,74480 Kč | 5 637,24 Kč |
| 120 | 105,99117 Kč | 12 718,94 Kč |
| 360 | 98,08806 Kč | 35 311,70 Kč |
| 600 | 94,61862 Kč | 56 771,17 Kč |
| 1 080 | 90,77839 Kč | 98 040,66 Kč |
| Unit Price without VAT: | 148,70000 Kč |
|---|---|
| Unit Price with VAT: | 179,92700 Kč |





