



171-050-213R011 | |
|---|---|
DigiKey Part Number | 5250FE-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-213R011 |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-213R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 130,32600 Kč | 1 303,26 Kč |
| 25 | 122,15480 Kč | 3 053,87 Kč |
| 50 | 116,31940 Kč | 5 815,97 Kč |
| 240 | 104,13150 Kč | 24 991,56 Kč |
| 480 | 99,16400 Kč | 47 598,72 Kč |
| 720 | 96,36979 Kč | 69 386,25 Kč |
| 1 200 | 92,96183 Kč | 111 554,20 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |



