50 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector Black 180° Unshielded
1731110028
1731110028

1731110028

DigiKey Part Number
WM12647-ND
Manufacturer
Manufacturer Product Number
1731110028
Description
CONN BACKSHELL 50POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 180° Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
50
Features
Mating Screws 4-40
Compatible Shell Size
D
Color
Black
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
10112,96900 Kč1 129,69 Kč
25105,88880 Kč2 647,22 Kč
50100,82820 Kč5 041,41 Kč
10096,01340 Kč9 601,34 Kč
25090,00416 Kč22 501,04 Kč
50085,71006 Kč42 855,03 Kč
1 00081,62259 Kč81 622,59 Kč
2 50076,51831 Kč191 295,77 Kč
Manufacturers Standard Package
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč