



1731070069 | |
|---|---|
DigiKey Part Number | WM12556-ND |
Manufacturer | |
Manufacturer Product Number | 1731070069 |
Description | CONN D-SUB PLUG 24POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070069 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 225,26700 Kč | 2 252,67 Kč |
| 25 | 211,15600 Kč | 5 278,90 Kč |
| 50 | 201,07680 Kč | 10 053,84 Kč |
| 100 | 191,48290 Kč | 19 148,29 Kč |
| 250 | 179,50016 Kč | 44 875,04 Kč |
| 500 | 170,94136 Kč | 85 470,68 Kč |
| 1 000 | 162,79224 Kč | 162 792,24 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |



















