
1731120170 | |
|---|---|
DigiKey Part Number | 1731120170-ND |
Manufacturer | |
Manufacturer Product Number | 1731120170 |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179, 187 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120170 Models |
Category | Wire Gauge RG-179, 187 |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,04000 Kč | 329,04 Kč |
| 10 | 279,54600 Kč | 2 795,46 Kč |
| 25 | 262,03840 Kč | 6 550,96 Kč |
| 50 | 249,53180 Kč | 12 476,59 Kč |
| 100 | 237,62600 Kč | 23 762,60 Kč |
| 300 | 219,91417 Kč | 65 974,25 Kč |
| 500 | 212,13860 Kč | 106 069,30 Kč |
| 1 000 | 202,02848 Kč | 202 028,48 Kč |
| Unit Price without VAT: | 329,04000 Kč |
|---|---|
| Unit Price with VAT: | 398,13840 Kč |















