50 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector Black 180° Unshielded
1731110023
1731110023

1731110023

DigiKey Part Number
WM12642-ND
Manufacturer
Manufacturer Product Number
1731110023
Description
CONN BACKSHELL 50POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
1731110023 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
50
Color
Black
Compatible Shell Size
D
Base Product Number
Compatible D-Sub Size
50pos and HD78pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D50000J00/AAAmphenol Positronic184306-D50000J00/AA-ND925,38000 KčParametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1066,33300 Kč663,33 Kč
2562,17080 Kč1 554,27 Kč
5059,20180 Kč2 960,09 Kč
10056,37330 Kč5 637,33 Kč
25052,84188 Kč13 210,47 Kč
50050,32044 Kč25 160,22 Kč
1 00047,91954 Kč47 919,54 Kč
2 50044,92228 Kč112 305,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč