
D50000J00/AA | |
|---|---|
DigiKey Part Number | 4306-D50000J00/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000J00/AA |
Description | D50000J00/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 50pos and HD78pos |
Manufacturer Amphenol Positronic | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Polyester, Glass Filled |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,38000 Kč | 925,38 Kč |
| 10 | 786,58500 Kč | 7 865,85 Kč |
| 25 | 737,34880 Kč | 18 433,72 Kč |
| 50 | 702,17740 Kč | 35 108,87 Kč |
| 100 | 668,69600 Kč | 66 869,60 Kč |
| 250 | 626,88772 Kč | 156 721,93 Kč |
| Unit Price without VAT: | 925,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,70980 Kč |

