




1731090072 | |
|---|---|
DigiKey Part Number | WM12600-ND |
Manufacturer | |
Manufacturer Product Number | 1731090072 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090072 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,68000 Kč | 405,68 Kč |
| 10 | 344,72400 Kč | 3 447,24 Kč |
| 25 | 323,12560 Kč | 8 078,14 Kč |
| 50 | 307,70460 Kč | 15 385,23 Kč |
| 100 | 293,02500 Kč | 29 302,50 Kč |
| 250 | 274,69416 Kč | 68 673,54 Kč |
| 500 | 261,59980 Kč | 130 799,90 Kč |
| Unit Price without VAT: | 405,68000 Kč |
|---|---|
| Unit Price with VAT: | 490,87280 Kč |











