



1727040103 | |
|---|---|
DigiKey Part Number | WM12510-ND |
Manufacturer | |
Manufacturer Product Number | 1727040103 |
Description | CONN BACKSHELL 50POS 45DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040103 Models |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 10 | 253,53000 Kč | 2 535,30 Kč |
| 25 | 237,64680 Kč | 5 941,17 Kč |
| 50 | 226,29960 Kč | 11 314,98 Kč |
| 100 | 215,50250 Kč | 21 550,25 Kč |
| 250 | 202,01924 Kč | 50 504,81 Kč |
| 500 | 192,38620 Kč | 96 193,10 Kč |
| 1 000 | 183,21595 Kč | 183 215,95 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |
















