



1731120054 | |
|---|---|
DigiKey Part Number | 23-1731120054-ND |
Manufacturer | |
Manufacturer Product Number | 1731120054 |
Description | FCT TERM HFREQ SDR PLG 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179, 187 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 149,63200 Kč | 1 496,32 Kč |
| 25 | 140,25840 Kč | 3 506,46 Kč |
| 50 | 133,56400 Kč | 6 678,20 Kč |
| 100 | 127,18700 Kč | 12 718,70 Kč |
| 250 | 119,22748 Kč | 29 806,87 Kč |
| 500 | 113,54038 Kč | 56 770,19 Kč |
| 1 000 | 108,12668 Kč | 108 126,68 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |















