



172-E50-203R001 | |
|---|---|
DigiKey Part Number | 1150FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E50-203R001 |
Description | CONN D-SUB RCPT 50POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E50-203R001 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,01000 Kč | 361,01 Kč |
| 10 | 306,88900 Kč | 3 068,89 Kč |
| 25 | 287,66400 Kč | 7 191,60 Kč |
| 50 | 273,92860 Kč | 13 696,43 Kč |
| 240 | 245,24504 Kč | 58 858,81 Kč |
| 480 | 233,55335 Kč | 112 105,61 Kč |
| 720 | 226,97592 Kč | 163 422,66 Kč |
| Unit Price without VAT: | 361,01000 Kč |
|---|---|
| Unit Price with VAT: | 436,82210 Kč |































