



172-E50-113R021 | |
|---|---|
DigiKey Part Number | 3550MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E50-113R021 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E50-113R021 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,48000 Kč | 255,48 Kč |
| 10 | 217,02200 Kč | 2 170,22 Kč |
| 25 | 203,42440 Kč | 5 085,61 Kč |
| 50 | 193,71840 Kč | 9 685,92 Kč |
| 240 | 173,42738 Kč | 41 622,57 Kč |
| 480 | 165,15775 Kč | 79 275,72 Kč |
| 720 | 160,50422 Kč | 115 563,04 Kč |
| 1 200 | 154,83037 Kč | 185 796,44 Kč |
| Unit Price without VAT: | 255,48000 Kč |
|---|---|
| Unit Price with VAT: | 309,13080 Kč |



