



172-050-183L011 | |
|---|---|
DigiKey Part Number | 13650MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-183L011 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-050-183L011 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 5 (DD, D) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745414-1 | TE Connectivity AMP Connectors | 120 | A23146-ND | 737,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,64000 Kč | 522,64 Kč |
| 10 | 444,11800 Kč | 4 441,18 Kč |
| 32 | 409,11313 Kč | 13 091,62 Kč |
| 64 | 389,59375 Kč | 24 934,00 Kč |
| 128 | 371,01117 Kč | 47 489,43 Kč |
| 256 | 353,32395 Kč | 90 450,93 Kč |
| 512 | 336,48189 Kč | 172 278,73 Kč |
| Unit Price without VAT: | 522,64000 Kč |
|---|---|
| Unit Price with VAT: | 632,39440 Kč |



