
160-000-016R031 | |
|---|---|
DigiKey Part Number | 160-16FA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-016R031 |
Description | ASSY SCREWLOCK 4-40 FEMALE .433" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer NorComp Inc. | Length - Threaded Portion Below Head 0.433" (11.00mm) |
Packaging Bag | Length - Below Head 0.433" (11.00mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
For Use With/Related Products D-Sub Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 25 | 21,49800 Kč | 537,45 Kč |
| 50 | 20,46760 Kč | 1 023,38 Kč |
| 100 | 19,48740 Kč | 1 948,74 Kč |
| 250 | 18,26692 Kč | 4 566,73 Kč |
| 500 | 17,39390 Kč | 8 696,95 Kč |
| 1 000 | 16,56365 Kč | 16 563,65 Kč |
| 2 500 | 15,52684 Kč | 38 817,10 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |










