
ENVIROFLEX_316 | |
|---|---|
DigiKey Part Number | 3628-ENVIROFLEX_316-DS-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_316 |
Description | CABLE COAXIAL RG-316 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 99% | |
VoP, Velocity of Propagation | 70.7 | |
Operating Temperature | -40°C ~ 105°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 5 | 170,16800 Kč | 850,84 Kč |
| 10 | 162,00000 Kč | 1 620,00 Kč |
| 25 | 151,72320 Kč | 3 793,08 Kč |
| 50 | 144,32760 Kč | 7 216,38 Kč |
| 100 | 137,23240 Kč | 13 723,24 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |
























