
RG316-BULK | |
|---|---|
DigiKey Part Number | 5328-RG316-BULK-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BULK |
Description | CBL COAX FEP JACKET 1=1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Tan | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |








