
ENVIROFLEX_316_D | |
|---|---|
DigiKey Part Number | 3628-ENVIROFLEX_316_D-DS-ND |
Manufacturer | |
Manufacturer Product Number | ENVIROFLEX_316_D |
Description | CABLE COAXIAL RG-316 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, Blue Stripe | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Foam Polyethylene, Cross Linked (SPEX) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90%, 96% | |
VoP, Velocity of Propagation | 70.1 | |
Operating Temperature | -40°C ~ 105°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 5 | 237,57200 Kč | 1 187,86 Kč |
| 10 | 226,14800 Kč | 2 261,48 Kč |
| 25 | 211,76080 Kč | 5 294,02 Kč |
| 50 | 201,39180 Kč | 10 069,59 Kč |
| 100 | 191,45350 Kč | 19 145,35 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |




















