
11_MMCX-50-2-4/111_OE | |
|---|---|
DigiKey Part Number | 3628-11_MMCX-50-2-4/111_OE-ND |
Manufacturer | |
Manufacturer Product Number | 11_MMCX-50-2-4/111_OE |
Description | 11_MMCX-50-2-4/111_OE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 10 | 268,77400 Kč | 2 687,74 Kč |
| 25 | 251,93400 Kč | 6 298,35 Kč |
| 50 | 239,91060 Kč | 11 995,53 Kč |
| 100 | 228,46030 Kč | 22 846,03 Kč |
| 250 | 214,16784 Kč | 53 541,96 Kč |
| 500 | 203,95610 Kč | 101 978,05 Kč |
| 1 000 | 194,23528 Kč | 194 235,28 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |







