
G_02212_D-02 | |
|---|---|
DigiKey Part Number | 3628-G_02212_D-02-ND |
Manufacturer | |
Manufacturer Product Number | G_02212_D-02 |
Description | CABLE COAXIAL RG-174D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-174D 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174D | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.059" (1.50mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 93%, 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 177,55111 Kč | 177 551,11 Kč |
| Unit Price without VAT: | 177,55111 Kč |
|---|---|
| Unit Price with VAT: | 214,83684 Kč |















