Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_SMA-50-2-112/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-2-112/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-112/133_NE |
Description | 16_SMA-50-2-112/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RD-316 | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_SMA-50-2-141/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-141/133_NE-ND | 253,88700 Kč | Parametric Equivalent |
| 16_SMA-50-2-141/133_NH | Huber+Suhner, Inc. | 56 | 3628-16_SMA-50-2-141/133_NH-ND | 237,28000 Kč | Parametric Equivalent |
| 16_SMA-50-2-56/199_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-56/199_NE-ND | 492,71800 Kč | Parametric Equivalent |
| 050-628-9875890 | ITT Cannon, LLC | 0 | 050-628-9875890-ND | 544,89810 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 223,10400 Kč | 2 231,04 Kč |
| 25 | 209,13160 Kč | 5 228,29 Kč |
| 50 | 199,14920 Kč | 9 957,46 Kč |
| 100 | 189,64550 Kč | 18 964,55 Kč |
| 250 | 177,78084 Kč | 44 445,21 Kč |
| 500 | 169,30310 Kč | 84 651,55 Kč |
| 1 000 | 161,23209 Kč | 161 232,09 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |















