SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_SMA-50-2-141/133_NH

DigiKey Part Number
3628-16_SMA-50-2-141/133_NH-ND
Manufacturer
Manufacturer Product Number
16_SMA-50-2-141/133_NH
Description
16_SMA-50-2-141/133_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
White Bronze
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
500
Cable Group
RD-316
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,28000 Kč237,28 Kč
10201,56000 Kč2 015,60 Kč
25188,93160 Kč4 723,29 Kč
50179,91080 Kč8 995,54 Kč
100171,32270 Kč17 132,27 Kč
250160,60364 Kč40 150,91 Kč
500152,94398 Kč76 471,99 Kč
1 000145,65347 Kč145 653,47 Kč
Manufacturers Standard Package
Unit Price without VAT:237,28000 Kč
Unit Price with VAT:287,10880 Kč