Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_SMA-50-2-56/199_NE | |
|---|---|
DigiKey Part Number | 3628-16_SMA-50-2-56/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_SMA-50-2-56/199_NE |
Description | 16_SMA-50-2-56/199_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RD-316 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_SMA-50-2-112/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-112/133_NE-ND | 262,48000 Kč | Parametric Equivalent |
| 16_SMA-50-2-141/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-141/133_NE-ND | 253,88700 Kč | Parametric Equivalent |
| 16_SMA-50-2-141/133_NH | Huber+Suhner, Inc. | 56 | 3628-16_SMA-50-2-141/133_NH-ND | 237,28000 Kč | Parametric Equivalent |
| 050-628-9875890 | ITT Cannon, LLC | 0 | 050-628-9875890-ND | 544,89810 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 492,71800 Kč | 4 927,18 Kč |
| Unit Price without VAT: | 492,71800 Kč |
|---|---|
| Unit Price with VAT: | 596,18878 Kč |










