
G_02232_D | |
|---|---|
DigiKey Part Number | 3628-G_02232_D-DS-ND |
Manufacturer | |
Manufacturer Product Number | G_02232_D |
Description | CABLE COAXIAL RG-174 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-174 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.059" (1.50mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 93%, 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 5 | 180,45600 Kč | 902,28 Kč |
| 10 | 171,80600 Kč | 1 718,06 Kč |
| 25 | 160,90360 Kč | 4 022,59 Kč |
| 50 | 153,04600 Kč | 7 652,30 Kč |
| 100 | 145,51820 Kč | 14 551,82 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |

























