
RG_223_/U | |
|---|---|
DigiKey Part Number | 3628-RG_223_/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_223_/U |
Description | CABLE COAXIAL RG-223 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-223 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.213" (5.40mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94%, 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,10000 Kč | 263,10 Kč |
| 5 | 234,84200 Kč | 1 174,21 Kč |
| 10 | 223,56600 Kč | 2 235,66 Kč |
| 25 | 209,33320 Kč | 5 233,33 Kč |
| 50 | 199,08620 Kč | 9 954,31 Kč |
| 100 | 189,25920 Kč | 18 925,92 Kč |
| Unit Price without VAT: | 263,10000 Kč |
|---|---|
| Unit Price with VAT: | 318,35100 Kč |























