
RG223-100ft | |
|---|---|
DigiKey Part Number | 4613-RG223-100ft-ND |
Manufacturer | |
Manufacturer Product Number | RG223-100ft |
Description | CABLE COAXIAL RG-223 100' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-223 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.213" (5.40mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 817,93000 Kč | 2 817,93 Kč |
| 3 | 2 689,84333 Kč | 8 069,53 Kč |
| 5 | 2 561,75600 Kč | 12 808,78 Kč |
| Unit Price without VAT: | 2 817,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 409,69530 Kč |



