
RG223-per-meter | |
|---|---|
DigiKey Part Number | 4613-RG223-per-meter-ND |
Manufacturer | |
Manufacturer Product Number | RG223-per-meter |
Description | RG223 Coax price per 1m Long |
Customer Reference | |
Detailed Description | Coaxial Cable RG-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 100 | 87,97110 Kč | 8 797,11 Kč |
| 250 | 83,78204 Kč | 20 945,51 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |



